Part Details for C1510ALBB by Bulgin
Overview of C1510ALBB by Bulgin
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C1510ALBB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-C1510ALBB-ND
|
DigiKey | SWITCH ROCKER SPDT 16A 250V Min Qty: 20 Lead time: 22 Weeks Container: Box MARKETPLACE PRODUCT |
994 In Stock |
|
$3.9400 / $4.1700 | Buy Now |
DISTI #
C1510ALBB-ND
|
DigiKey | SWITCH ROCKER SPDT 16A 250V Min Qty: 20 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.7654 | Buy Now |