There are no models available for this part yet.
Overview of C16-27.000-10-1530-X-R by Aker Technology Company Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PCV-0-153-03L | Coilcraft Inc | General Purpose Inductor, 15uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT |
Price & Stock for C16-27.000-10-1530-X-R by Aker Technology Company Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
25930606
|
Verical | Crystal 27MHz ±15ppm (Tol) ±30ppm (Stability) 10pF FUND 150Ohm 4-Pin SMD T/R RoHS: Compliant Min Qty: 31 Package Multiple: 1 Date Code: 1651 | Americas - 1000 |
|
$0.1832 / $0.1988 | Buy Now |