There are no models available for this part yet.
Overview of C16-40.000-8-1015-R by Aker Technology Company Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TN28F010-150-G | Rochester Electronics LLC | 28F010 - 128K X 8 Flash | |
AM27C010-150DI | Rochester Electronics LLC | Rochester Manufactured 27C010, Memory (Eprom), 32 CDIP Package, Industrial Temp spec. | |
DO2010-152MLC | Coilcraft Inc | General Purpose Inductor, 1.5uH, 20%, 1 Element, Ferrite-Core, SMD, 0808, ROHS COMPLIANT |
Price & Stock for C16-40.000-8-1015-R by Aker Technology Company Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3997-C16-40.000-8-1015-RCT-ND
|
DigiKey | XTAL 1612 40MHZ 8PF SMD Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1000 In Stock |
|
$0.3832 / $0.7300 | Buy Now | |
DISTI #
31274989
|
Verical | Crystal 40MHz ±10ppm (Tol) ±15ppm (Stability) 8pF FUND 80Ohm 4-Pin SMD T/R RoHS: Compliant Min Qty: 34 Package Multiple: 1 Date Code: 1718 | Americas - 6000 |
|
$0.1698 / $0.1900 | Buy Now | |
DISTI #
C1S109100011535
|
Chip1Stop | Resonators RoHS: Compliant | 6000 |
|
$0.1698 / $0.2460 | Buy Now |