-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.0022uF, Surface Mount, 0603, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AK4449
|
Newark | Cap, 2200Pf, X5R, 50V, 0603 Rohs Compliant: Yes |Tdk C1608X5R1H222K080AA Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3900 |
|
$0.0170 / $0.0280 | Buy Now |
DISTI #
41AJ8157
|
Newark | Mlcc,x5R,50V,0.0022Μf,±10%,0.8Mm/Tape And Reel Rohs Compliant: Yes |Tdk C1608X5R1H222K080AA Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
445-C1608X5R1H222K080AACT-ND
|
DigiKey | CAP CER 2200PF 50V X5R 0603 Min Qty: 1 Lead time: 24 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4835 In Stock |
|
$0.0062 / $0.1000 | Buy Now |
DISTI #
C1608X5R1H222K080A
|
Avnet Americas | Capacitor Multi-layer Ceramic 0.0022uF 50V X5R 10% SMD 0603 85°C Paper T/R - Tape and Reel (Alt: C1608X5R1H222K080A) Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
$0.0078 / $0.0085 | Buy Now |
DISTI #
810-C1608X5R1H222K08
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 50VDC 2200pF 10% 0.8mm X5R RoHS: Compliant | 14166 |
|
$0.0060 / $0.1000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.0064 | Buy Now |
DISTI #
C1608X5R1H222K080A
|
Avnet Americas | Capacitor Multi-layer Ceramic 0.0022uF 50V X5R 10% SMD 0603 85°C Paper T/R - Tape and Reel (Alt: C1608X5R1H222K080A) Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
$0.0078 / $0.0085 | Buy Now |
DISTI #
C1608X5R1H222KAA
|
TME | Capacitor: ceramic, MLCC, 2.2nF, 50V, X5R, ±10%, SMD, 0603 Min Qty: 4000 | 0 |
|
$0.0082 | RFQ |
DISTI #
C1608X5R1H222K080A
|
Avnet Americas | Capacitor Multi-layer Ceramic 0.0022uF 50V X5R 10% SMD 0603 85°C Paper T/R - Tape and Reel (Alt: C1608X5R1H222K080A) Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
$0.0078 / $0.0085 | Buy Now |
DISTI #
C1608X5R1H222K080AA
|
Avnet Abacus | Capacitor Multi-layer Ceramic 0.0022uF 50V X5R 10% SMD 0603 85�C Paper T/R (Alt: C1608X5R1H222K080AA) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C1608X5R1H222K080AA
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
C1608X5R1H222K080AA
TDK Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.0022uF, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | TDK | |
Capacitance | 0.0022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
This table gives cross-reference parts and alternative options found for C1608X5R1H222K080AA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1608X5R1H222K080AA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DM105X5R222K50AL | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.0022uF, 0603, | KYOCERA Corporation | C1608X5R1H222K080AA vs DM105X5R222K50AL |
DM105X5R222K50AC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.0022uF, 0603, | KYOCERA Corporation | C1608X5R1H222K080AA vs DM105X5R222K50AC |
DM105X5R222K50AB | CAP,CERAMIC,2.2NF,50VDC,10% -TOL,10% +TOL,X5R TC CODE,-15,15% TC,0603 CASE | KYOCERA Crystal Device Corporation | C1608X5R1H222K080AA vs DM105X5R222K50AB |
DM105X5R222K50KB | CAP,CERAMIC,2.2NF,50VDC,10% -TOL,10% +TOL,X5R TC CODE,-15,15% TC,0603 CASE | KYOCERA Crystal Device Corporation | C1608X5R1H222K080AA vs DM105X5R222K50KB |
DM105X5R222K50KN | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.0022uF, 0603, | KYOCERA Corporation | C1608X5R1H222K080AA vs DM105X5R222K50KN |
DM105X5R222K50KL | CAP,CERAMIC,2.2NF,50VDC,10% -TOL,10% +TOL,X5R TC CODE,-15,15% TC,0603 CASE | KYOCERA Crystal Device Corporation | C1608X5R1H222K080AA vs DM105X5R222K50KL |
DM105X5R222K50KT | CAP,CERAMIC,2.2NF,50VDC,10% -TOL,10% +TOL,X5R TC CODE,-15,15% TC,0603 CASE | KYOCERA Crystal Device Corporation | C1608X5R1H222K080AA vs DM105X5R222K50KT |
DM105X5R222K50AT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.0022uF, 0603, | KYOCERA Corporation | C1608X5R1H222K080AA vs DM105X5R222K50AT |
DM105X5R222K50KH | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.0022uF, 0603, | KYOCERA Corporation | C1608X5R1H222K080AA vs DM105X5R222K50KH |
DM105X5R222K50KL | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.0022uF, 0603, | KYOCERA Corporation | C1608X5R1H222K080AA vs DM105X5R222K50KL |