-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7S, 22% TC, 2.2uF, Surface Mount, 0603, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56AJ9747
|
Newark | Cap, 2.2Uf, 16V, X7S, 0603, Capacitance:2.2Μf, Voltage(Dc):16V, Capacitor Case/Package:0603 [1608 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7S, Product Range:C Series - Soft Termination, Product Length:1.6Mm Rohs Compliant: Yes |Tdk C1608X7S1C225K080AE Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 5769 |
|
$0.0670 | Buy Now |
DISTI #
445-C1608X7S1C225K080AECT-ND
|
DigiKey | MLCC,0603,X7S,16V,2.2UF,10%,0.8M Min Qty: 1 Lead time: 24 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
28113 In Stock |
|
$0.0536 / $0.3000 | Buy Now |
DISTI #
C1608X7S1C225K080A
|
Avnet Americas | Capacitor Multi-layer Ceramic 2.2uF 16V X7S 10% SMD 0603 125°C T/R - Tape and Reel (Alt: C1608X7S1C225K080A) Min Qty: 4000 Package Multiple: 4000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.0648 / $0.0712 | Buy Now |
DISTI #
56AJ9747
|
Avnet Americas | Capacitor Multi-layer Ceramic 2.2uF 16V X7S 10% SMD 0603 125°C T/R - Product that comes on tape, but is not reeled (Alt: 56AJ9747) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Ammo Pack | 3900 Partner Stock |
|
$0.1000 / $0.2930 | Buy Now |
DISTI #
810-C1608X7S1C225K08
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 16VDC 2.2uF 10% X7S RoHS: Compliant | 11898 |
|
$0.0520 / $0.2900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.0534 | Buy Now |
DISTI #
56AJ9747
|
Avnet Americas | Capacitor Multi-layer Ceramic 2.2uF 16V X7S 10% SMD 0603 125°C T/R - Product that comes on tape, but is not reeled (Alt: 56AJ9747) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Ammo Pack | 3900 Partner Stock |
|
$0.1000 / $0.2930 | Buy Now |
DISTI #
C1608X7S1C225K080A
|
Avnet Americas | Capacitor Multi-layer Ceramic 2.2uF 16V X7S 10% SMD 0603 125°C T/R - Tape and Reel (Alt: C1608X7S1C225K080A) Min Qty: 4000 Package Multiple: 4000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.0648 / $0.0712 | Buy Now |
DISTI #
C1608X7S1C225KAE
|
TME | Capacitor: ceramic, MLCC, 2.2uF, 16V, X7S, ±10%, SMD, 0603 Min Qty: 4000 | 0 |
|
$0.0556 | RFQ |
DISTI #
56AJ9747
|
Avnet Americas | Capacitor Multi-layer Ceramic 2.2uF 16V X7S 10% SMD 0603 125°C T/R - Product that comes on tape, but is not reeled (Alt: 56AJ9747) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Ammo Pack | 3900 Partner Stock |
|
$0.1000 / $0.2930 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C1608X7S1C225K080AE
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
C1608X7S1C225K080AE
TDK Corporation
Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7S, 22% TC, 2.2uF, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | TDK | |
Capacitance | 2.2 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7S | |
Temperature Coefficient | 22% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
This table gives cross-reference parts and alternative options found for C1608X7S1C225K080AE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1608X7S1C225K080AE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GRT188C71C225KE13J | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7S, 22% TC, 2.2uF, Surface Mount, 0603, CHIP | Murata Manufacturing Co Ltd | C1608X7S1C225K080AE vs GRT188C71C225KE13J |