Part Details for C1632C103K5RAC31237683 by KEMET Corporation
Overview of C1632C103K5RAC31237683 by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C1632C103K5RAC31237683
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C1632C103K5RAC31237683
|
Avnet Abacus | Capacitor Array, 0.01 uF, 50 V, � 10%, 4 Element, SMD, 0612 [1632 Metric] (Alt: C1632C103K5RAC31237683) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |