Part Details for C1632C470K5GACTU by KEMET Corporation
Overview of C1632C470K5GACTU by KEMET Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for C1632C470K5GACTU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79H5317
|
Newark | 47.0Pf 50.0V Rohs Compliant: Yes |Kemet C1632C470K5GACTU RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1070 / $0.1730 | Buy Now |
DISTI #
C1632C470K5GACTU
|
Avnet Americas | Capacitor Array, 47 pF, 50 V, ± 10%, 4 Element, SMD, 0612 [1632 Metric] - Tape and Reel (Alt: C1632C470K5GACTU) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.0895 | Buy Now |
|
Bristol Electronics | 548 |
|
RFQ | ||
|
Quest Components | ISOLATED C NETWORK, 50V, C0G, 0.000047UF, SURFACE MOUNT, CHIP-8 | 6663 |
|
$0.0878 / $0.2025 | Buy Now |
DISTI #
C1S408402414090
|
Chip1Stop | Capacitor Array RoHS: Compliant | 64 |
|
$0.0675 / $0.0899 | Buy Now |
Part Details for C1632C470K5GACTU
C1632C470K5GACTU CAD Models
C1632C470K5GACTU Part Data Attributes
|
C1632C470K5GACTU
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C1632C470K5GACTU
KEMET Corporation
Array/Network Capacitor, 50V, C0G, 0.000047uF, Surface Mount, CHIP-8, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | CHIP, | |
Reach Compliance Code | compliant | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.000047 µF | |
Capacitor Type | ARRAY/NETWORK CAPACITOR | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Network Type | ISOLATED C NETWORK | |
Number of Elements | 1 | |
Number of Functions | 4 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Code | CHIP | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Seated Height-Max | 1.35 mm | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Pitch | 0.8 mm | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |