Part Details for C164CILMCAFXUMA1 by Infineon Technologies AG
Overview of C164CILMCAFXUMA1 by Infineon Technologies AG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Healthcare
Renewable Energy
Robotics and Drones
Price & Stock for C164CILMCAFXUMA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C164CILMCAFXUMA1
|
Avnet Americas | MCU 16-bit C166 CISC/RISC ROMLess 5V 80-Pin MQFP - Tape and Reel (Alt: C164CILMCAFXUMA1) RoHS: Compliant Min Qty: 7 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 845 Partner Stock |
|
$47.1000 / $55.4200 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 2 |
|
$13.2000 | Buy Now |
|
Quest Components | 1 |
|
$14.3000 | Buy Now | |
|
Rochester Electronics | C164CI - Legacy 16-Bit Microcontroller RoHS: Compliant Status: Obsolete Min Qty: 1 | 845 |
|
$47.1000 / $55.4200 | Buy Now |
Part Details for C164CILMCAFXUMA1
C164CILMCAFXUMA1 CAD Models
C164CILMCAFXUMA1 Part Data Attributes
|
C164CILMCAFXUMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
C164CILMCAFXUMA1
Infineon Technologies AG
Microcontroller, 16-Bit, OTPROM, 20MHz, CMOS, PQFP80, 0.65 MM PITCH, GREEN, PLASTIC, MQFP-80
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | QFP | |
Package Description | 0.65 MM PITCH, GREEN, PLASTIC, MQFP-80 | |
Pin Count | 80 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Infineon | |
Has ADC | YES | |
Additional Feature | IT CAN ALSO OPERATE AT 2.5V MINIMUM SUPPLY | |
Address Bus Width | 22 | |
Bit Size | 16 | |
Clock Frequency-Max | 16 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 16 | |
JESD-30 Code | S-PQFP-G80 | |
JESD-609 Code | e3 | |
Length | 14 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 59 | |
Number of Terminals | 80 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | 260 | |
ROM Programmability | OTPROM | |
Seated Height-Max | 2.45 mm | |
Speed | 20 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |