Part Details for C167CSL16M3VCAFXQLA1 by Infineon Technologies AG
Overview of C167CSL16M3VCAFXQLA1 by Infineon Technologies AG
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for C167CSL16M3VCAFXQLA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-C167CSL16M3VCAFXQLA1-ND
|
DigiKey | IC MCU 16BIT ROMLESS 144MQFP Min Qty: 5 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
3808 In Stock |
|
$70.7200 | Buy Now |
|
Rochester Electronics | C167CS - Legacy 16-Bit Microcontroller ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 3854 |
|
$60.6900 / $71.4000 | Buy Now |
Part Details for C167CSL16M3VCAFXQLA1
C167CSL16M3VCAFXQLA1 CAD Models
C167CSL16M3VCAFXQLA1 Part Data Attributes:
|
C167CSL16M3VCAFXQLA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
C167CSL16M3VCAFXQLA1
Infineon Technologies AG
Microcontroller, 16-Bit, 16MHz, CMOS, PQFP144, GREEN, PLASTIC, MQFP-144
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | QFP | |
Package Description | GREEN, PLASTIC, MQFP-144 | |
Pin Count | 144 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Infineon | |
Has ADC | YES | |
Address Bus Width | 24 | |
Bit Size | 16 | |
Clock Frequency-Max | 25 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 16 | |
JESD-30 Code | S-PQFP-G144 | |
Length | 28 mm | |
Number of I/O Lines | 111 | |
Number of Terminals | 144 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Seated Height-Max | 4.1 mm | |
Speed | 16 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3.15 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 28 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |