-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.003uF, Surface Mount, 1812, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16AK5465
|
Newark | Cap, Aec-Q200, 3000Pf, 2Kv, 1812, Capacitance:3000Pf, Voltage(Dc):2Kv, Capacitor Case/Package:1812 [4532 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:C0G/Np0, Stacking Height:5.1Mm, Qualification:Aec-Q200 Rohs Compliant: Yes |Kemet C1812C302KGGLCAUTO Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 200 |
|
$1.3500 | Buy Now |
DISTI #
16AK5466
|
Newark | Cap, Aec-Q200, 3000Pf, 2Kv, 1812, Capacitance:3000Pf, Voltage(Dc):2Kv, Capacitor Case/Package:1812 [4532 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:C0G/Np0, Stacking Height:5.1Mm, Qualification:Aec-Q200 Rohs Compliant: Yes |Kemet C1812C302KGGLCAUTO Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.5700 / $2.0000 | Buy Now |
DISTI #
64AJ4088
|
Newark | Cap, Aec-Q200, 3000Pf, 2Kv, 1812 Rohs Compliant: Yes |Kemet C1812C302KGGLCAUTO Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$2.8500 / $3.8800 | Buy Now |
DISTI #
399-C1812C302KGGLCAUTOCT-ND
|
DigiKey | CAP CER 3000PF 2KV C0G/NP0 1812 Min Qty: 1 Lead time: 44 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
342 In Stock |
|
$1.5608 / $3.7900 | Buy Now |
DISTI #
80-C1812C302KGGLAUTO
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 2000Vo 0.003uF 1812 C0G w/KONNEKT AECQ2 RoHS: Compliant | 758 |
|
$1.4800 / $3.6100 | Buy Now |
DISTI #
C1812C302KGGLCAUTO
|
Avnet Abacus | Stacked Multilayer Ceramic Capacitor, 3000 pF, 2000 VDC, � 10%, C0G (NP0), 1812 [4532 Metric], 5.1 mm Stack Height (Alt: C1812C302KGGLCAUTO) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 1 Weeks, 6 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
3783810RL
|
element14 Asia-Pacific | CAP, AEC-Q200, 3000PF, 2KV, 1812 RoHS: Compliant Min Qty: 100 Container: Reel | 177 |
|
$2.2088 | Buy Now |
DISTI #
3783810
|
element14 Asia-Pacific | CAP, AEC-Q200, 3000PF, 2KV, 1812 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 177 |
|
$2.2088 / $3.5004 | Buy Now |
DISTI #
3783810
|
Farnell | CAP, AEC-Q200, 3000PF, 2KV, 1812 RoHS: Compliant Min Qty: 1 Lead time: 27 Weeks, 1 Days Container: Cut Tape | 177 |
|
$1.3533 / $3.2455 | Buy Now |
DISTI #
3783810RL
|
Farnell | CAP, AEC-Q200, 3000PF, 2KV, 1812 RoHS: Compliant Min Qty: 50 Lead time: 27 Weeks, 1 Days Container: Reel | 177 |
|
$1.3533 / $1.8170 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C1812C302KGGLCAUTO
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C1812C302KGGLCAUTO
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.003uF, Surface Mount, 1812, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.003 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 5.1 mm | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 2000 V | |
Reference Standard | AEC-Q200 | |
Size Code | 1812 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 3.2 mm |