There are no models available for this part yet.
Overview of C18354_BRIANNA-CLIP-B by LEDIL
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
92791-041 | Amphenol Communications Solutions | Mechanism, 4mm s/o, without Eject, with EMI Clip | |
92791-001LF | Amphenol Communications Solutions | Mechanism, 0mm s/o, without Eject, with EMI Clip | |
U9111A27001BP | Amphenol Communications Solutions | CXP, High Speed Input Output Connector, HEAT SINK CLIP |
Price & Stock for C18354_BRIANNA-CLIP-B by LEDIL
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
711-C18354_BRIANNA-CLIP-B-ND
|
DigiKey | ACCESSORYRECTANG32.2 X 11.0MM (D Min Qty: 1 Lead time: 8 Weeks Container: Bag |
79 In Stock |
|
$0.1612 / $0.6000 | Buy Now | |
DISTI #
C18354_BRIANNA-CLI
|
Avnet Americas | ACCESSORY/RECTANG/32.2 X 11.0MM (D)/10.2 - Bag (Alt: C18354_BRIANNA-CLI) RoHS: Compliant Min Qty: 160 Package Multiple: 80 Container: Bag | 0 |
|
$0.1235 / $0.1335 | Buy Now | |
DISTI #
928-C18354BRIANACLPB
|
Mouser Electronics | LED Lighting Mounting Accessories Installation Clip for Fastening Brianna Optics RoHS: Compliant | 328 |
|
$0.1540 / $0.6000 | Buy Now | |
Future Electronics | Accessory|rectang|32.2 x 11.0mm (D)|10.2 RoHS: Compliant pbFree: Yes Min Qty: 80 Package Multiple: 80 Lead time: 6 Weeks Container: Tray | 240Tray |
|
$0.1580 / $0.1910 | Buy Now | ||
Future Electronics | Accessory|rectang|32.2 x 11.0mm (D)|10.2 RoHS: Compliant pbFree: Yes Min Qty: 160 Package Multiple: 80 Lead time: 6 Weeks Container: Tray | 0Tray |
|
$0.1580 / $0.1910 | Buy Now | ||
DISTI #
C18354_BRIANNA-CLIP-B
|
Avnet Silica | ACCESSORY/RECTANG/32.2 X 11.0MM (D)/10.2 (Alt: C18354_BRIANNA-CLIP-B) RoHS: Compliant Min Qty: 160 Package Multiple: 80 Lead time: 7 Weeks, 0 Days | Silica - 0 |
|
Buy Now |