Part Details for C195X040Y1C by Panduit Corp
Overview of C195X040Y1C by Panduit Corp
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C195X040Y1C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67K7947
|
Newark | P1 Cassette, Comp Label, Non-Adhesive Po Rohs Compliant: Yes |Panduit C195X040Y1C RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$75.8000 / $87.3300 | Buy Now |
DISTI #
298-18173-ND
|
DigiKey | LABEL COMP NON-ADH Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
7 In Stock |
|
$93.2700 | Buy Now |
DISTI #
C195X040Y1C
|
Avnet Americas | 1.95" X 0.40" WHITE - Labels that come on sheets or rolls (Alt: C195X040Y1C) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Roll | 0 |
|
$61.7400 | Buy Now |
DISTI #
644-C195X040Y1C
|
Mouser Electronics | Wire Labels & Markers P1 Cass Comp LBL Non-ADH Po RoHS: Compliant | 0 |
|
$74.7600 / $82.4500 | Order Now |
DISTI #
70326653
|
RS | Component label, 1.95"WX.40"H, single-gang faceplate, white, 100 labels/cassette | Panduit C195X040Y1C RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 10 |
|
$54.3600 | Buy Now |
DISTI #
PANC195X040Y1C
|
Heilind Electronics | P1 CASSETTE, COMP LABEL, NON-A | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | White, Non-Adhesive Polyester Label, 100/Cassette, Single-Gang Faceplate. RoHS: Compliant |
2 In Stock 53 Factory Stock |
|
$61.7400 / $79.2100 | Buy Now |
DISTI #
000000000001606359
|
Sager | Wire Labels & Markers P1 Cass Comp LBL Non-ADH Po Min Qty: 1 | 0 |
|
$64.3500 / $81.1800 | Buy Now |
DISTI #
C1S600800105262
|
Chip1Stop | Labels Component Label Polyester White 49.5x10.2mm RoHS: Compliant pbFree: No | 5 |
|
$13.7000 | Buy Now |
|
Master Electronics | White, Non-Adhesive Polyester Label, 100/Cassette, Single-Gang Faceplate. RoHS: Compliant |
2 In Stock 53 Factory Stock |
|
$61.7400 / $79.2100 | Buy Now |
Part Details for C195X040Y1C
C195X040Y1C CAD Models
C195X040Y1C Part Data Attributes
|
C195X040Y1C
Panduit Corp
Buy Now
|
Compare Parts:
C195X040Y1C
Panduit Corp
|
Samacsys Manufacturer | Panduit |