Part Details for C195X040Y1J by Panduit Corp
Overview of C195X040Y1J by Panduit Corp
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C195X040Y1J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87H0761
|
Newark | Laser/Ink Jet, Comp Label, Non-Adhesive Rohs Compliant: Yes |Panduit C195X040Y1J Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
298-18174-ND
|
DigiKey | LABEL COMP NON-ADH Min Qty: 1000 Lead time: 3 Weeks Container: Bulk |
1000 In Stock |
|
$0.1881 | Buy Now |
DISTI #
C195X040Y1J
|
Avnet Americas | 1.95" W X .40" H LABEL - Labels that come on sheets or rolls (Alt: C195X040Y1J) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Roll | 0 |
|
$0.1118 | Buy Now |
DISTI #
71263094
|
RS | Laser/ink jet label, 1.95"Wx.40"H, non-adh poly, white | Panduit C195X040Y1J RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1710 / $0.1880 | RFQ |
DISTI #
PANC195X040Y1J
|
Heilind Electronics | LASERINK JET, COMP LABEL, NON- | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Labels Component Label Polyester White 49.5x10.2mm RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now |
DISTI #
000000000001145981
|
Sager | Wire Labels & Markers Laser/Ink Jet Comp LBL Non-ADH Min Qty: 1000 | 0 |
|
$0.0978 / $0.1234 | Buy Now |
Part Details for C195X040Y1J
C195X040Y1J CAD Models
C195X040Y1J Part Data Attributes
|
C195X040Y1J
Panduit Corp
Buy Now
|
Compare Parts:
C195X040Y1J
Panduit Corp
|
Samacsys Manufacturer | Panduit |