Part Details for C195X040Y1T by Panduit Corp
Overview of C195X040Y1T by Panduit Corp
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C195X040Y1T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32T9328
|
Newark | Thermtrans, Comp Label, Non-Adhesive Pol |Panduit C195X040Y1T RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1230 / $0.1350 | Buy Now |
DISTI #
298-18175-ND
|
DigiKey | LABEL COMP Min Qty: 1000 Lead time: 4 Weeks Container: Bulk |
6000 In Stock |
|
$0.1063 / $0.1406 | Buy Now |
DISTI #
C195X040Y1T
|
Avnet Americas | TT NON-PSA POLYESTER COMPONENT LABEL - Labels that come on sheets or rolls (Alt: C195X040Y1T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Roll | 0 |
|
$79.4200 | Buy Now |
DISTI #
644-C195X040Y1T
|
Mouser Electronics | Wire Labels & Markers TT Non-PSA Poly Comp LBL RoHS: Compliant | 0 |
|
$0.1140 / $0.1400 | Order Now |
DISTI #
PANC195X040Y1T
|
Heilind Electronics | THERMTRANS, COMP LABEL, POL NON-ADHESIVE | Americas - 0 in Stock |
|
$0.0891 / $0.1140 | Buy Now |
|
Onlinecomponents.com | Thermal transfer component label, TT non PSA, 1.95" W x 0.40" H, single-gang faceplate, non-adhesive polyester, white, 2 labels/row, 1000 pc. package quantity. RoHS: Compliant |
8000 In Stock 54000 Factory Stock |
|
$0.1167 / $0.1667 | Buy Now |
DISTI #
000000000003111124
|
Sager | Wire Labels & Markers TT Non-PSA Poly Comp LBL Min Qty: 1000 | 0 |
|
$0.0704 / $0.0920 | Buy Now |
|
Master Electronics | Thermal transfer component label, TT non PSA, 1.95" W x 0.40" H, single-gang faceplate, non-adhesive polyester, white, 2 labels/row, 1000 pc. package quantity. RoHS: Compliant |
8000 In Stock 54000 Factory Stock |
|
$0.1167 / $0.1667 | Buy Now |