Part Details for C1CWAM-P02XCE0-0000 by ODU Steckverbindungssysteme Gmbh & Co Kg
Overview of C1CWAM-P02XCE0-0000 by ODU Steckverbindungssysteme Gmbh & Co Kg
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C1CWAM-P02XCE0-0000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71AK5154
|
Newark | Circular Connector, Plug, 2Pos, Solder, Product Range:Odu Amc High Density Series, Circular Connector Shell Style:Straight Plug, No. Of Contacts:2Contacts, Circular Contact Type:Solder Pin, Coupling Style:Break-Away, Screw Locking Rohs Compliant: Yes |Odu-Usa C1CWAM-P02XCE0-0000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$76.8200 | Buy Now |
DISTI #
1907-C1CWAM-P02XCE0-0000-ND
|
DigiKey | PLUG, MALE PINS 2POS FREE-HNG Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
5 In Stock |
|
$90.3418 / $112.1000 | Buy Now |
DISTI #
394-C1CWAMP02XCE0000
|
Mouser Electronics | Standard Circular Connector RoHS: Compliant | 5 |
|
$79.6200 / $112.0800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$49.4300 / $107.3100 | Buy Now |
Part Details for C1CWAM-P02XCE0-0000
C1CWAM-P02XCE0-0000 CAD Models
C1CWAM-P02XCE0-0000 Part Data Attributes
|
C1CWAM-P02XCE0-0000
ODU Steckverbindungssysteme Gmbh & Co Kg
Buy Now
Datasheet
|
Compare Parts:
C1CWAM-P02XCE0-0000
ODU Steckverbindungssysteme Gmbh & Co Kg
Circular Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ODU STECKVERBINDUNGSSYSTEME GMBH & CO KG | |
Reach Compliance Code | unknown | |
Connector Type | CIRCULAR CONNECTOR |