There are no models available for this part yet.
Overview of C1F1C5WES by Hammond Power Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for C1F1C5WES by Hammond Power Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
63R2744
|
Newark | Wall Mount Transformer Type:Encapsulated Isolation, Secondary Voltages:120V, 240V, Power Rating:1.5Kva, Frequency Range:60Hz, Product Range:C Series Rohs Compliant: Yes |Hammond Power Solutions C1F1C5WES RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$372.7400 / $457.8000 | Buy Now | |
DISTI #
70191819
|
RS | Transformer, Distribution, NEMA/Encapsulated, 1, Freq 60Hz, Pri 208/240/277VAC | Hammond Power Solutions C1F1C5WES RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 8 |
|
$421.1800 / $457.8000 | Buy Now |