Part Details for C1FC10EE by Hammond Power Solutions
Overview of C1FC10EE by Hammond Power Solutions
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C1FC10EE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63R2632
|
Newark | Wall Mount Transformer Type:Encapsulated Isolation, Secondary Voltages:120V, 240V, Power Rating:100Va, Frequency Range:60Hz, Product Range:C Series Rohs Compliant: Yes |Hammond Power Solutions C1FC10EE Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$144.9500 / $179.5900 | Buy Now |