Part Details for C1FC25WE by Hammond Power Solutions
Overview of C1FC25WE by Hammond Power Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C1FC25WE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63R2656
|
Newark | Wall Mount Transformer Type:Encapsulated Isolation, Secondary Voltages:120V, 240V, Power Rating:250Va, Frequency Range:60Hz, Product Range:C Series Rohs Compliant: Yes |Hammond Power Solutions C1FC25WE Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$325.2200 / $335.4400 | Buy Now |
DISTI #
70191815
|
RS | Transformer, Distribution, NEMA/Encapsulated, 1, Freq 60Hz, Pri 208/240/277VAC | Hammond Power Solutions C1FC25WE RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$181.7600 / $199.7300 | RFQ |