Part Details for C2-H46-UAC-CBL-KVM by StarTech
Overview of C2-H46-UAC-CBL-KVM by StarTech
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-SFPP2EPASS-005 | Amphenol Cables on Demand | Amphenol SF-SFPP2EPASS-005 5m SFP+ Cable - Amphenol 10GbE SFP+ Direct Attach Copper Cable (16.4 ft) | |
SF-SFPP2EPASS-001 | Amphenol Cables on Demand | Amphenol SF-SFPP2EPASS-001 1m SFP+ Cable - Amphenol 10GbE SFP+ Direct Attach Copper Cable (3.3 ft) | |
AV-DPMDPM0000-001 | Amphenol Cables on Demand | Amphenol AV-DPMDPM0000-001 1m DisplayPort Cable - Amphenol DisplayPort 1.1 Certified Cable (3.3ft) 1m (3.3') |
Price & Stock for C2-H46-UAC-CBL-KVM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AM1941
|
Newark | Kvm Switch, 2Port, Manual Rohs Compliant: Yes |Startech C2-H46-UAC-CBL-KVM RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 6 |
|
$216.0700 | Buy Now |
DISTI #
5214-C2-H46-UAC-CBL-KVM-ND
|
DigiKey | 2-PORT HYBRID USB-C HDMI CABLE K Min Qty: 1 Lead time: 3 Weeks Container: Bag |
2 In Stock |
|
$166.4472 / $193.7600 | Buy Now |
DISTI #
74632930
|
RS | Hybrid USB-C HDMI Cable KVM Switch, 2 Port, 4K 60Hz, Integrated Cables | StarTech.com C2-H46-UAC-CBL-KVM RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$162.9200 / $183.0500 | RFQ |
|
NAC | 2-PORT COMPACT 4K KVM SWITCH - RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 6 |
|
$167.5700 | Buy Now |
|
Neutron USA | 2 Port Hybrid Cable KVM Switch | 50 |
|
$179.9900 | Buy Now |
Part Details for C2-H46-UAC-CBL-KVM
C2-H46-UAC-CBL-KVM CAD Models
C2-H46-UAC-CBL-KVM Part Data Attributes
|
C2-H46-UAC-CBL-KVM
StarTech
Buy Now
|
Compare Parts:
C2-H46-UAC-CBL-KVM
StarTech
|
Samacsys Manufacturer | Startech |