Part Details for C2.5LG6 by Panduit Corp
Overview of C2.5LG6 by Panduit Corp
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C2.5LG6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25C6810
|
Newark | Wiring Duct Cover, Lt Grey, Pvc, 69.9Mm W, 1.83M L, Raceway/Duct Material:Pvc (Polyvinylchloride), Raceway/Duct Color:Gray, External Length:1.8M, External Width:69.9Mm, External Height:8.9Mm, Product Range:C Series, Length:6Ft Rohs Compliant: Yes |Panduit C2.5LG6 Min Qty: 120 Package Multiple: 1 Date Code: 0 Container: Foot | 0 |
|
$2.5300 / $2.8700 | Buy Now |
DISTI #
298-18182-ND
|
DigiKey | COVER DUCT PVC LGY 2.5"X 6' Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
226 In Stock |
|
$15.1227 / $18.0500 | Buy Now |
DISTI #
C2.5LG6
|
Avnet Americas | Cable Accessories Duct Cover Polyvinyl Chloride Light Gray - Shrink Tubing that comes in 4ft sticks (Alt: C2.5LG6) RoHS: Not Compliant Min Qty: 120 Package Multiple: 6 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.9667 | Buy Now |
DISTI #
644-C2.5LG6
|
Mouser Electronics | Wire Ducting & Raceways Duct Cover PVC Lgray 2.5WX6ft Sold/foot RoHS: Compliant | 0 |
|
$3.1100 / $3.1600 | Order Now |
DISTI #
70333407
|
RS | Type C Wiring Duct Cover, PVC, 2.5"W x 6, Panduct PanelMax Series | Panduit C2.5LG6 RoHS: Compliant Min Qty: 6 Package Multiple: 1 Container: Linear Foot | 318 |
|
$2.7200 / $3.0600 | Buy Now |
DISTI #
PANC2.5LG6
|
Heilind Electronics | Duct Cover, PVC, 2.5W X 6', LGray | Americas - 0 in Stock |
|
$2.4769 / $2.6834 | Buy Now |
|
Onlinecomponents.com | Wiring Duct Cover - Lt Gray - 2.5"W 6' Length - LF PVC RoHS: Compliant |
108 In Stock 1446 Factory Stock |
|
$2.8800 / $3.4000 | Buy Now |
DISTI #
C2.5LG6
|
TTI | Wire Ducting & Raceways Duct Cover PVC Lgray 2.5WX6ft Sold/foot RoHS: Compliant pbFree: Pb-Free Min Qty: 6 Package Multiple: 6 Container: Stick |
Americas - 12 In Stock |
|
$3.0100 / $3.3600 | Buy Now |
DISTI #
000000000000046653
|
Sager | Wire Ducting & Raceways Duct Cover PVC Lgray 2.5WX6ft Sold/foot Min Qty: 120 | 0 |
|
$1.9600 / $2.2400 | Buy Now |
|
Master Electronics | Wiring Duct Cover - Lt Gray - 2.5"W 6' Length - LF PVC RoHS: Compliant |
108 In Stock 1446 Factory Stock |
|
$2.8800 / $3.4000 | Buy Now |
Part Details for C2.5LG6
C2.5LG6 CAD Models
C2.5LG6 Part Data Attributes:
|
C2.5LG6
Panduit Corp
Buy Now
|
Compare Parts:
C2.5LG6
Panduit Corp
|
Samacsys Manufacturer | Panduit |