There are no models available for this part yet.
Overview of C200X100TJT by Panduit Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for C200X100TJT by Panduit Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
89T8213
|
Newark | Therm Trans, Comp Label, Adhesive Pvf |Panduit C200X100TJT RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3830 / $0.4220 | Buy Now | |
DISTI #
C200X100TJT-ND
|
DigiKey | LABEL THERMAL TRANSFER ADH Min Qty: 2500 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.3955 | Buy Now | |
DISTI #
C200X100TJT
|
Avnet Americas | THERM TRANS, COMP LABEL, ADHESIVE TEDLAR - Labels that come on sheets or rolls (Alt: C200X100TJT) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Roll | 0 |
|
$247.6800 | Buy Now | |
DISTI #
644-C200X100TJT
|
Mouser Electronics | Wire Labels & Markers Therm Trans Comp LBL ADH Tedlar RoHS: Compliant | 0 |
|
$0.3100 / $0.3410 | Order Now | |
DISTI #
PANC200X100TJT
|
Heilind Electronics | THERM TRANS, COMP LABEL, ADHESIVE TEDLAR | Americas - 0 in Stock |
|
$0.2736 / $0.2868 | Buy Now | |
Onlinecomponents.com | Thermal transfer component label, 2.00" W x 1.00" H, tedlar, white, 2500 pc. package quantity.. RoHS: Compliant | 0 |
|
$0.2480 / $0.2890 | Buy Now | ||
DISTI #
000000000003662545
|
Sager | Wire Labels & Markers Therm Trans Comp LBL ADH Tedlar Min Qty: 2500 | 0 |
|
$0.2168 / $0.2280 | Buy Now |