Part Details for C200X100YJJ by Panduit Corp
Overview of C200X100YJJ by Panduit Corp
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C200X100YJJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08J1141
|
Newark | Laser/Ink Jet, Comp Label, Adhesive Poly Rohs Compliant: Yes |Panduit C200X100YJJ RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: Pack | 0 |
|
$101.1300 / $125.3000 | Buy Now |
DISTI #
298-18187-ND
|
DigiKey | 2 X 1" WHITE POLYESTER LABEL Min Qty: 1000 Lead time: 3 Weeks Container: Bulk |
4000 In Stock |
|
$0.1291 / $0.1492 | Buy Now |
DISTI #
C200X100YJJ
|
Avnet Americas | WHITE, POLYESTER LABEL. - Labels that come on sheets or rolls (Alt: C200X100YJJ) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Roll | 0 |
|
$88.6500 | Buy Now |
DISTI #
644-C200X100YJJ
|
Mouser Electronics | Wire Labels & Markers Laser/Ink Jet Comp LBL ADH Poly RoHS: Compliant | 0 |
|
$0.1360 / $0.1500 | Order Now |
DISTI #
70044232
|
RS | Laser/ink jet Label, 2"Wx1"H, White, 4 labels/row, 28 labels/sheet, 1K labels/Pkg | Panduit C200X100YJJ RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Container: Package | 0 |
|
$114.0200 / $125.3000 | RFQ |
DISTI #
PANC200X100YJJ
|
Heilind Electronics | LASER/INK JET, COMP LABEL, ADHESIVE POLY | Americas - 0 in Stock |
|
$0.0995 / $0.1273 | Buy Now |
|
Onlinecomponents.com | Laser/ink jet component label, 2.00" W x 1.00" H, adhesive polyester, white, 4 labels/row, 28 labels/sheet, 1000 labels/package. RoHS: Compliant |
2000 In Stock 14000 On Order |
|
$0.1329 / $0.1561 | Buy Now |
DISTI #
000000000001145993
|
Sager | Wire Labels & Markers Laser/Ink Jet Comp LBL ADH Poly Min Qty: 1000 | 0 |
|
$0.0786 / $0.1027 | Buy Now |
|
Master Electronics | Laser/ink jet component label, 2.00" W x 1.00" H, adhesive polyester, white, 4 labels/row, 28 labels/sheet, 1000 labels/package. RoHS: Compliant |
2000 In Stock 14000 On Order |
|
$0.1329 / $0.1561 | Buy Now |