Part Details for C200X100YPC by Panduit Corp
Overview of C200X100YPC by Panduit Corp
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C200X100YPC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AK2983
|
Newark | Label, 50.8Mm X 25.4Mm, Polyester, White Rohs Compliant: Yes |Panduit C200X100YPC Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$79.6900 / $91.8000 | Buy Now |
DISTI #
46W6625
|
Newark | P1 Cassette, Comp Label, Super-Tack Poly |Panduit C200X100YPC Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$78.8500 / $90.8400 | Buy Now |
DISTI #
298-18188-ND
|
DigiKey | LABEL INVNTRY CNTRL 2"X1" 150PC Min Qty: 1 Lead time: 13 Weeks Container: Roll | Temporarily Out of Stock |
|
$90.2198 / $101.8600 | Buy Now |
DISTI #
C200X100YPC
|
Avnet Americas | LASER ONLY COMP LABEL TAMPER-EVIDENT A - Labels that come on sheets or rolls (Alt: C200X100YPC) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Roll | 0 |
|
$67.4300 | Buy Now |
DISTI #
644-C200X100YPC
|
Mouser Electronics | Wire Labels & Markers P1 Cass Comp label Super-Tack Poly 2x1 RoHS: Compliant | 0 |
|
$79.4500 / $88.5900 | Order Now |
DISTI #
PANC200X100YPC
|
Heilind Electronics | P1 CASSETTE, COMP LABEL, SUPER | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Component label, P1 cassette, 2.00" W x 1.00" H, high tack polyester, white, 150 labels/cassette, 1 pc. package quantity. RoHS: Compliant | 0 |
|
$67.4300 / $78.6500 | Buy Now |
DISTI #
C200X100YPC
|
Avnet Americas | LASER ONLY COMP LABEL TAMPER-EVIDENT A - Labels that come on sheets or rolls (Alt: C200X100YPC) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Roll | 0 |
|
$67.4300 | Buy Now |
DISTI #
000000000003800883
|
Sager | Wire Labels & Markers P1 Cass Comp label Super-Tack Poly 2x1 Min Qty: 1 | 0 |
|
$70.2800 / $88.6600 | Buy Now |
Part Details for C200X100YPC
C200X100YPC CAD Models
C200X100YPC Part Data Attributes:
|
C200X100YPC
Panduit Corp
Buy Now
|
Compare Parts:
C200X100YPC
Panduit Corp
|
Samacsys Manufacturer | Panduit |