Part Details for C20200-08 by ITG Electronics Inc
Overview of C20200-08 by ITG Electronics Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C20200-08
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3013-C20200-08-ND
|
DigiKey | 1,000uH, 10mOhm, 10Amp Max. Min Qty: 1 Lead time: 8 Weeks Container: Tray MARKETPLACE PRODUCT |
20 In Stock |
|
$3.5000 / $9.0000 | Buy Now |
|
Onlinecomponents.com | Dual Common Mode Choke - 1mH @ 1kHz - 10A - DCR: 0.010 ohms RoHS: Compliant |
20 In Stock |
|
$2.4700 / $7.6400 | Buy Now |
|
Master Electronics | Dual Common Mode Choke - 1mH @ 1kHz - 10A - DCR: 0.010 ohms RoHS: Compliant |
20 In Stock |
|
$2.4700 / $7.6400 | Buy Now |