Part Details for C20200-24 by ITG Electronics Inc
Overview of C20200-24 by ITG Electronics Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C20200-24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3013-C20200-24-ND
|
DigiKey | 3.0mH, 13.0A Rated. Min Qty: 1 Lead time: 2 Weeks Container: Tray MARKETPLACE PRODUCT |
9 In Stock |
|
$11.0000 / $22.0000 | Buy Now |
|
Onlinecomponents.com | Dual Common Mode Choke - 3mH @ 1kHz - 13A - DCR: 0.011 ohms RoHS: Compliant |
9 In Stock |
|
$5.2000 / $19.3500 | Buy Now |
|
Master Electronics | Dual Common Mode Choke - 3mH @ 1kHz - 13A - DCR: 0.011 ohms RoHS: Compliant |
9 In Stock |
|
$5.2000 / $19.3500 | Buy Now |