-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 1700V, 10% +Tol, 10% -Tol, 33uF, Stud Mount, CAN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46Y7598
|
Newark | Cap, Film, Pp, 33Uf, 780V, Can, Dielectric Type:Metallized Pp, Capacitor Case/Package:Can, Capacitance:33µf, Capacitance Tolerance:± 10%, Typical Applications:Single-Phase Pfc, Capacitor Mounting:Stud Mount - M12, Voltage(Ac):780V Rohs Compliant: Yes |Kemet C20AQGR5330AASK RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2 |
|
$42.0000 | Buy Now |
DISTI #
56526513
|
Verical | Cap Film 33uF 1700V PP 10%( 85 X 147mm) Stud Mount Aluminum Cylindrical Can 0.002 Ohm 70°C Min Qty: 2 Package Multiple: 1 | Americas - 2 |
|
$58.9083 | Buy Now |
DISTI #
C20AQGR5330AASK
|
Avnet Abacus | Cap.Film AC 33 F 780 VAC PP (Polypropylene) 10% C20A Series Can (Alt: C20AQGR5330AASK) RoHS: Compliant Min Qty: 5 Package Multiple: 5 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C20AQGR5330AASK
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C20AQGR5330AASK
KEMET Corporation
Film Capacitor, Polypropylene, 1700V, 10% +Tol, 10% -Tol, 33uF, Stud Mount, CAN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Samacsys Manufacturer | KEMET | |
Additional Feature | ESR IS MEASURED AT 10KHz, RIPPLE CURRENT IS MEASURED AT 10KHz, 40DEG CEL | |
Capacitance | 33 µF | |
Capacitor Type | FILM CAPACITOR | |
Diameter | 85 mm | |
Dielectric Material | POLYPROPYLENE | |
ESR | 2 mΩ | |
Length | 147 mm | |
Mounting Feature | STUD MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | CAN | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 780 V | |
Rated (DC) Voltage (URdc) | 1700 V | |
Reference Standard | IEC61071 | |
Ripple Current | 50000 mA | |
Surface Mount | NO | |
Terminal Pitch | 35 mm | |
Terminal Shape | BINDING POST |