Part Details for C20F.0026 by Schurter Electronic Components
Overview of C20F.0026 by Schurter Electronic Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C20F.0026
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C20F.0026-ND
|
DigiKey | PWR ENT RCPT IEC320-C20 PNL SLDR Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$23.8012 / $34.4800 | Buy Now |
DISTI #
C20F.0026
|
Avnet Americas | C20F APPLIANCE INLET FILTER 20A M80 - Boxed Product (Development Kits) (Alt: C20F.0026) RoHS: Compliant Min Qty: 40 Package Multiple: 20 Lead time: 23 Weeks, 5 Days Container: Box | 0 |
|
$23.2300 / $27.2403 | Buy Now |
DISTI #
693-C20F.0026
|
Mouser Electronics | AC Power Entry Modules C20F APPLIANCE INLET FILTER 20A M80 | 0 |
|
$28.2900 / $35.9100 | Order Now |
DISTI #
70598542
|
RS | Power Entry Modules, AC, C20F APPLIANCE INLET FILTER 20A M80 | Schurter C20F.0026 RoHS: Compliant Min Qty: 40 Package Multiple: 1 Lead time: 33 Weeks, 0 Days Container: Bulk | 0 |
|
$33.6100 / $37.3500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 40 Package Multiple: 20 Container: Box | 0Box |
|
$23.2300 | Buy Now |
|
Onlinecomponents.com | C20F APPLIANCE INLET FILTER 20A M80 RoHS: Compliant | 0 |
|
$26.1200 / $38.0800 | Buy Now |
DISTI #
000000000002269963
|
Sager | AC Power Entry Modules C20F APPLIANCE INLET FILTER 20A M80 Min Qty: 40 | 0 |
|
$24.1000 / $26.0800 | Buy Now |
|
Master Electronics | C20F APPLIANCE INLET FILTER 20A M80 RoHS: Compliant | 0 |
|
$26.1200 / $38.0800 | Buy Now |
Part Details for C20F.0026
C20F.0026 CAD Models
C20F.0026 Part Data Attributes:
|
C20F.0026
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
C20F.0026
Schurter Electronic Components
Mains Power Connector, 16/20A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 23 Weeks, 5 Days | |
Additional Feature | STANDARDS: IEC/EN 60320-1/C20, UL 94V-0; UL 498, CSA C22.2, VDE | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
IEC Conformance | YES | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 16/20A, 250VAC | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 |
Alternate Parts for C20F.0026
This table gives cross-reference parts and alternative options found for C20F.0026. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C20F.0026, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
4793.7000.15 | Mains Power Connector, 16/20A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT | Schurter Electronic Components | C20F.0026 vs 4793.7000.15 |
4793.4000.15 | Mains Power Connector, 16/20A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT | Schurter Electronic Components | C20F.0026 vs 4793.4000.15 |
C20F.0025 | Mains Power Connector, 16/20A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT | Schurter Electronic Components | C20F.0026 vs C20F.0025 |
4793.5000.15 | Mains Power Connector, 16/20A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT | Schurter Electronic Components | C20F.0026 vs 4793.5000.15 |
4793.7200.15 | Mains Power Connector, 16/20A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT | Schurter Electronic Components | C20F.0026 vs 4793.7200.15 |
C20F.0126 | Mains Power Connector, 16/20A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT | Schurter Electronic Components | C20F.0026 vs C20F.0126 |
4793.6000.15 | Mains Power Connector, 16/20A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT | Schurter Electronic Components | C20F.0026 vs 4793.6000.15 |