Part Details for C20F.0113 by Schurter Electronic Components
Overview of C20F.0113 by Schurter Electronic Components
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AN87C51FC-20F8 | Rochester Electronics LLC | 87C51FC - Microcontroller, 8-Bit | |
AP87C51FC20F8 | Rochester Electronics LLC | 87C51FC - Microcontroller, 8-Bit | |
BLA1011-300 | Rochester Electronics LLC | BLA1011-300 - 300W LDMOS Avionics Power Transistor (Ampleon Die) |
Price & Stock for C20F.0113
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23M1210
|
Newark | Power Entry Module, Plug, 20A, Connector Type:Iec C20, Current Rating:20A, Voltage Rating:250Vac, Fuse Holder:-, Fuse Size Held:-, Connector Terminals:Quick Connect, Connector Mounting:Flange Mount, Ip Rating:Ip40, Gender:Plug Rohs Compliant: Yes |Schurter C20F.0113 RoHS: Compliant Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$34.6600 | Buy Now |
DISTI #
C20F.0113-ND
|
DigiKey | PWR ENT RCPT IEC320-C20 PANEL QC Min Qty: 40 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$34.4840 | Buy Now |
DISTI #
C20F.0113
|
Avnet Americas | C20F APPLIANCE INLET FILTER 20A - Boxed Product (Development Kits) (Alt: C20F.0113) RoHS: Compliant Min Qty: 40 Package Multiple: 20 Lead time: 9 Weeks, 3 Days Container: Box | 0 |
|
$23.2300 / $27.2403 | Buy Now |
DISTI #
693-C20F.0113
|
Mouser Electronics | AC Power Entry Modules C20F APPLIANCE INLET FILTER 20A | 0 |
|
$27.4400 / $34.4800 | Order Now |
DISTI #
70598550
|
RS | Power Entry Modules, AC, C20F APPLIANCE INLET FILTER 20A | Schurter C20F.0113 RoHS: Compliant Min Qty: 40 Package Multiple: 1 Lead time: 33 Weeks, 0 Days Container: Bulk | 0 |
|
$33.6100 / $37.3500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 40 Package Multiple: 20 Lead time: 20 Weeks Container: Box | 0Box |
|
$23.2300 | Buy Now |
|
Onlinecomponents.com | C20F APPLIANCE INLET FILTER 20A RoHS: Compliant | 0 |
|
$26.1200 / $38.0800 | Buy Now |
DISTI #
000000000002269969
|
Sager | AC Power Entry Modules C20F APPLIANCE INLET FILTER 20A Min Qty: 40 | 0 |
|
$24.1000 / $26.0800 | Buy Now |
DISTI #
C20F.0113
|
Avnet Abacus | C20F APPLIANCE INLET FILTER 20A (Alt: C20F.0113) RoHS: Compliant Min Qty: 40 Package Multiple: 20 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | C20F APPLIANCE INLET FILTER 20A RoHS: Compliant | 0 |
|
$26.1200 / $38.0800 | Buy Now |
Part Details for C20F.0113
C20F.0113 CAD Models
C20F.0113 Part Data Attributes
|
C20F.0113
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
C20F.0113
Schurter Electronic Components
Mains Power Connector, 16/20A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 9 Weeks, 3 Days | |
Additional Feature | STANDARDS: IEC/EN 60320-1/C20, UL 94V-0; UL 498, CSA C22.2, VDE | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
IEC Conformance | YES | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 16/20A, 250VAC | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Termination Type | QUICK CONNECT | |
Total Number of Contacts | 3 |
Alternate Parts for C20F.0113
This table gives cross-reference parts and alternative options found for C20F.0113. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C20F.0113, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
4793.6000.15 | Mains Power Connector, 16/20A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT | Schurter Electronic Components | C20F.0113 vs 4793.6000.15 |
4793.4200.15 | Mains Power Connector, 16/20A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT | Schurter Electronic Components | C20F.0113 vs 4793.4200.15 |
4793.8000.15 | Mains Power Connector, 16/20A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT | Schurter Electronic Components | C20F.0113 vs 4793.8000.15 |
C20F.0126 | Mains Power Connector, 16/20A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT | Schurter Electronic Components | C20F.0113 vs C20F.0126 |
C20F.0025 | Mains Power Connector, 16/20A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT | Schurter Electronic Components | C20F.0113 vs C20F.0025 |
4793.7200.15 | Mains Power Connector, 16/20A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT | Schurter Electronic Components | C20F.0113 vs 4793.7200.15 |
4793.5000.15 | Mains Power Connector, 16/20A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT | Schurter Electronic Components | C20F.0113 vs 4793.5000.15 |
4793.7000.15 | Mains Power Connector, 16/20A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT | Schurter Electronic Components | C20F.0113 vs 4793.7000.15 |