Part Details for C210 by CMOS Sensor Inc
Overview of C210 by CMOS Sensor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MC2101F | Rochester Electronics LLC | MC2101F - Dual NAND Logic Gate | |
MC2105F | Rochester Electronics LLC | MC2105 - NAND Gate, TTL, CDFP14 | |
MC2104L | Rochester Electronics LLC | AND-OR-Invert Gate, TTL, CDIP14 |
Part Details for C210
C210 CAD Models
C210 Part Data Attributes
|
C210
CMOS Sensor Inc
Buy Now
Datasheet
|
Compare Parts:
C210
CMOS Sensor Inc
Image Sensor
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CMOS SENSOR INC | |
Package Description | DIE-13 | |
Reach Compliance Code | unknown | |
Array Type | LINEAR | |
Body Breadth | 0.38 mm | |
Body Length or Diameter | 14.555 mm | |
Horizontal Pixel | 344 | |
Operating Current-Max | 3.5 mA | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | ||
Output Type | ANALOG VOLTAGE | |
Package Shape/Style | RECTANGULAR | |
Sensitivity (V/lx.s) | 200 V/lx.s | |
Sensors/Transducers Type | IMAGE SENSOR,CMOS | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Vertical Pixel | 1 |