Part Details for C210 by Esc Electronics Corp
Overview of C210 by Esc Electronics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MC2101F | Rochester Electronics LLC | MC2101F - Dual NAND Logic Gate | |
MC2105F | Rochester Electronics LLC | MC2105 - NAND Gate, TTL, CDFP14 | |
MC2104L | Rochester Electronics LLC | AND-OR-Invert Gate, TTL, CDIP14 |
Part Details for C210
C210 CAD Models
C210 Part Data Attributes
|
C210
Esc Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
C210
Esc Electronics Corp
Passive Delay Line, 1-Func, 10-Tap, True Output, PDIP14
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ESC ELECTRONICS CORP | |
Package Description | DIP-14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | MEETS MIL-D-23859/23; MAX DISTORTION 10%; MAX RISE TIME & TEMP. COEFF. CAPTURED | |
JESD-30 Code | R-PDIP-T14 | |
Logic IC Type | PASSIVE DELAY LINE | |
Number of Functions | 1 | |
Number of Taps/Steps | 10 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance-Nom (Z0) | 200 Ω | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Programmable Delay Line | NO | |
Prop. Delay@Nom-Sup | 52.5 ns | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Total Delay-Nom (td) | 50 ns |