Part Details for C210010 by Jbc Tools
Overview of C210010 by Jbc Tools
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C210010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2761-C210010-ND
|
DigiKey | TIP CONICAL BENT 0.3 Min Qty: 1 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
20 In Stock |
|
$47.0000 | Buy Now |
DISTI #
JBC-C210010
|
TME | Tip, bent conical, 0.3mm Min Qty: 1 | 20 |
|
$38.5500 / $41.3100 | Buy Now |
DISTI #
673SO010
|
TestEquity LLC | JBC Tools C210010 Soldering Tip Cartridge 2210-010 0.3mm, C210 Series | 55 |
|
$47.0000 | Buy Now |