Part Details for C210013 by Jbc Tools
Overview of C210013 by Jbc Tools
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C210013
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2761-C210013-ND
|
DigiKey | CARTRIDGE CONICAL 0.5 Min Qty: 1 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
551 In Stock |
|
$47.0000 | Buy Now |
DISTI #
JBC-C210013
|
TME | Tip, conical, 0.5mm Min Qty: 1 | 25 |
|
$40.1700 / $43.0500 | Buy Now |
DISTI #
435-692
|
Techni-Tool, Inc. | JBC Tools C210013 Cartridge Range Tip, C210 Series | 20 |
|
$47.0000 | Buy Now |
DISTI #
435-692
|
TestEquity LLC | JBC Tools C210013 Cartridge Range Tip, C210 Series | 20 |
|
$47.0000 | Buy Now |