Part Details for C212E106JBBC000 by Xiamen Faratronic Co Ltd
Overview of C212E106JBBC000 by Xiamen Faratronic Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C212E106JBBC000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | -55��~+105�� ��5% 250V Radial LeadedP=27.5mm Polypropylene Film Capacitors (CBB) ROHS | 197 |
|
$0.6082 / $1.0145 | Buy Now |