Part Details for C212G474K6BF400 by Xiamen Faratronic Co Ltd
Overview of C212G474K6BF400 by Xiamen Faratronic Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C212G474K6BF400
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Ozdisan Elektronik | CAP.POL.470nF 400VDC 10MM 10% MKT | 0 |
|
$0.0978 / $0.1193 | RFQ |