Part Details for C22 DWDM-SFP10G-59.79-C by ATGBICS
Overview of C22 DWDM-SFP10G-59.79-C by ATGBICS
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C22 DWDM-SFP10G-59.79-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3441-C22 DWDM-SFP10G-59.79-C-ND
|
DigiKey | DWDM SFP+ 10GBase Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
7998 In Stock |
|
$515.1000 / $606.0000 | Buy Now |
|
Karl Kruse GmbH & Co KG | C22 DWDM-SFP10G-59.79 Cisco? Compatible Transceiver DWDM SFP+ 10GBase (1559.79nm 80km DOM) | 13 |
|
RFQ |