Part Details for C22-D-S-K01-P30 by Eaton Bussmann
Overview of C22-D-S-K01-P30 by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for C22-D-S-K01-P30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AJ7437
|
Newark | Pushbutton Flush 1 Break Contact (Nc) M8/4-Pole/Cooper Bussmann |Eaton Bussmann C22-D-S-K01-P30 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$117.3700 / $121.2800 | Buy Now |
DISTI #
2266-C22-D-S-K01-P30-ND
|
DigiKey | PUSHBUTTON FLUSH 1 BREAK CONTACT Min Qty: 2 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
7 In Stock |
|
$55.8000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
7 Partner Stock |
|
$50.3500 / $65.0700 | Buy Now |
|
Master Electronics | RoHS: Compliant |
7 Partner Stock |
|
$50.3500 / $65.0700 | Buy Now |