Part Details for C22-PVS45P-RS-K02 by Eaton Corporation
Overview of C22-PVS45P-RS-K02 by Eaton Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
26LS30/BEA | Rochester Electronics LLC | Line Driver, 1 Func, 4 Driver, CDIP16, CERAMIC, DIP-16 | |
DS96174N | Rochester Electronics LLC | Line Driver, 2 Func, 2 Driver, BIPolar, PDIP16, PLASTIC, DIP-16 | |
AM26LS30PC | Rochester Electronics LLC | Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16, PLASTIC, DIP-16 |
Price & Stock for C22-PVS45P-RS-K02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44T9748
|
Newark | Key Operated Switch, Dpst, 4A, 230Vac, Product Range:-, Contact Configuration:Dpst-Nc, Switch Operation:Push-Key Release, Switch Terminals:Screw, Contact Current Max:4A, Contact Voltage Ac Nom:230V, Contact Voltage Dc Nom:220V Rohs Compliant: No |Eaton C22-PVS45P-RS-K02 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |
Part Details for C22-PVS45P-RS-K02
C22-PVS45P-RS-K02 CAD Models
C22-PVS45P-RS-K02 Part Data Attributes
|
C22-PVS45P-RS-K02
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
C22-PVS45P-RS-K02
Eaton Corporation
Keylock Switch,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | Eaton | |
Switch Type | KEYLOCK SWITCH |