Part Details for C22-PVS60P-MS1-K11 by Eaton Corporation
Overview of C22-PVS60P-MS1-K11 by Eaton Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C22-PVS60P-MS1-K11
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44T9751
|
Newark | Key Operated Switch, Spst, 4A, 230Vac, Product Range:-, Contact Configuration:Spst-No, Spst-Nc, Switch Operation:Push-Key Release, Switch Terminals:Screw, Contact Current Max:4A, Contact Voltage Ac Nom:230V, Angle Of Throw:- Rohs Compliant: No |Eaton C22-PVS60P-MS1-K11 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
2546121
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$72.1393 / $89.2434 | Buy Now |
DISTI #
2546121
|
Farnell | RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 3 Days Container: Each | 0 |
|
$122.1105 / $135.5618 | Buy Now |
Part Details for C22-PVS60P-MS1-K11
C22-PVS60P-MS1-K11 CAD Models
C22-PVS60P-MS1-K11 Part Data Attributes
|
C22-PVS60P-MS1-K11
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
C22-PVS60P-MS1-K11
Eaton Corporation
Keylock Switch,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | Eaton | |
Switch Type | KEYLOCK SWITCH |