Part Details for C2220C152JFTACAUTO by KEMET Corporation
Overview of C2220C152JFTACAUTO by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C2220C152JFTACAUTO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-C2220C152JFTACAUTOCT-ND
|
DigiKey | CAP CER 1500PF 1.5KV X8G 2220 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
865 In Stock |
|
$2.5245 / $5.1000 | Buy Now |
DISTI #
80-C2220C152JFTAUTO
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 1500V 1.5nF X8G 2220 5% AEC-Q200 RoHS: Compliant | 1705 |
|
$2.5200 / $4.8500 | Buy Now |
Part Details for C2220C152JFTACAUTO
C2220C152JFTACAUTO CAD Models
C2220C152JFTACAUTO Part Data Attributes
|
C2220C152JFTACAUTO
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C2220C152JFTACAUTO
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 1500V, 5% +Tol, 5% -Tol, X8G, 30ppm/Cel TC, 0.0015uF, Surface Mount, 2220, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.0015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Length | 5.7 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 1500 V | |
Reference Standard | AEC-Q200 | |
Size Code | 2220 | |
Surface Mount | YES | |
Temperature Characteristics Code | X8G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 5 mm |