Part Details for C2220C222JFTACTU by KEMET Corporation
Overview of C2220C222JFTACTU by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C2220C222JFTACTU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80-C2220C222JFTACTU
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 500Vo 2.2nF X8G 2220 5% RoHS: Compliant | 1850 |
|
$1.0300 / $2.7100 | Buy Now |
Part Details for C2220C222JFTACTU
C2220C222JFTACTU CAD Models
C2220C222JFTACTU Part Data Attributes:
|
C2220C222JFTACTU
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C2220C222JFTACTU
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 1500V, 5% +Tol, 5% -Tol, X8G, 30ppm/Cel TC, 0.0022uF, Surface Mount, 2220, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.0022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.4 mm | |
JESD-609 Code | e3 | |
Length | 5.7 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 1500 V | |
Size Code | 2220 | |
Surface Mount | YES | |
Temperature Characteristics Code | X8G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 5 mm |
Alternate Parts for C2220C222JFTACTU
This table gives cross-reference parts and alternative options found for C2220C222JFTACTU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C2220C222JFTACTU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C2220C222JFTACAUTO | Ceramic Capacitor, Multilayer, Ceramic, 1500V, 5% +Tol, 5% -Tol, X8G, 30ppm/Cel TC, 0.0022uF, Surface Mount, 2220, CHIP | KEMET Corporation | C2220C222JFTACTU vs C2220C222JFTACAUTO |