Part Details for C2220X164MFRLCAUTO7210 by KEMET Corporation
Overview of C2220X164MFRLCAUTO7210 by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C2220X164MFRLCAUTO7210
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-C2220X164MFRLCAUTO7210TR-ND
|
DigiKey | CAP CER 0.16UF 1.5KV X7R 2220 Min Qty: 1250 Lead time: 28 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.9498 | Buy Now |
DISTI #
80-C2220X164MFRLAUT7
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 1500V 0.16uF X7R 2220 20% Flex Trm AECQ2 RoHS: Compliant | 0 |
|
$1.8100 / $1.8600 | Order Now |
Part Details for C2220X164MFRLCAUTO7210
C2220X164MFRLCAUTO7210 CAD Models
C2220X164MFRLCAUTO7210 Part Data Attributes
|
C2220X164MFRLCAUTO7210
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C2220X164MFRLCAUTO7210
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 1500V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.16uF, Surface Mount, 2220, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.16 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 5.1 mm | |
JESD-609 Code | e3 | |
Length | 5.9 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 13 Inch | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 1500 V | |
Reference Standard | AEC-Q200 | |
Size Code | 2220 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WRAPAROUND | |
Width | 5 mm |