Part Details for C2220X244KDRLC7210 by KEMET Corporation
Overview of C2220X244KDRLC7210 by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C2220X244KDRLC7210
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-C2220X244KDRLC7210TR-ND
|
DigiKey | CAP CER 0.24UF 1KV X7R 2220 Min Qty: 1250 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.9695 | Buy Now |
DISTI #
80-C2220X244KDRL7210
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 1000V 0.24uF X7R 2220 10% Flex Term RoHS: Compliant | 0 |
|
$1.8700 / $1.8800 | Order Now |
Part Details for C2220X244KDRLC7210
C2220X244KDRLC7210 CAD Models
C2220X244KDRLC7210 Part Data Attributes
|
C2220X244KDRLC7210
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C2220X244KDRLC7210
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.24uF, Surface Mount, 2220, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Capacitance | 0.24 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 5.1 mm | |
JESD-609 Code | e3 | |
Length | 5.9 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 13 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 1000 V | |
Size Code | 2220 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WRAPAROUND | |
Width | 5 mm |
Alternate Parts for C2220X244KDRLC7210
This table gives cross-reference parts and alternative options found for C2220X244KDRLC7210. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C2220X244KDRLC7210, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C2220X244KDRLCTU | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.24uF, Surface Mount, 2220, CHIP | KEMET Corporation | C2220X244KDRLC7210 vs C2220X244KDRLCTU |
C2220C244KDRLCAUTO | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.24uF, Surface Mount, 2220, CHIP | KEMET Corporation | C2220X244KDRLC7210 vs C2220C244KDRLCAUTO |
C2220X244KDRLCAUTO | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.24uF, Surface Mount, 2220, CHIP | KEMET Corporation | C2220X244KDRLC7210 vs C2220X244KDRLCAUTO |