Part Details for C2220X7R500-226KNE by VENKEL LTD
Overview of C2220X7R500-226KNE by VENKEL LTD
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C2220X7R500-226KNE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2679-C2220X7R500-226KNETR-ND
|
DigiKey | CAP CER 22UF 50V X7R 2220 Min Qty: 700 Lead time: 12 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
1700 In Stock |
|
$1.5556 | Buy Now |
DISTI #
C2220X7R500-226KNE
|
Venkel Ltd. | Chip Capacitor, 2220, X7R, 50V, 22uF, �10% RoHS: Compliant Min Qty: 700 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Reel | 1400 |
|
Buy Now |
Part Details for C2220X7R500-226KNE
C2220X7R500-226KNE CAD Models
C2220X7R500-226KNE Part Data Attributes
|
C2220X7R500-226KNE
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
C2220X7R500-226KNE
VENKEL LTD
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 22uF, Surface Mount, 2220, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VENKEL LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 22 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 3.4 mm | |
JESD-609 Code | e3 | |
Length | 5.715 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 2220 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 5.08 mm |