Part Details for C222205 by Mersen Electrical Power
Overview of C222205 by Mersen Electrical Power
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Automotive
Price & Stock for C222205
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71877075
|
RS | Ferrule Fuse-Link, Size 8.5 x 31.5, aM, 20 kA, 400VAC, 6A, No Indicator | Mersen C222205 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$11.5800 / $14.4800 | RFQ |
Part Details for C222205
C222205 CAD Models
C222205 Part Data Attributes
|
C222205
Mersen Electrical Power
Buy Now
Datasheet
|
Compare Parts:
C222205
Mersen Electrical Power
Electric Fuse, 6A, 400VAC, 20000A (IR), Inline/holder, 8x31mm,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERSEN S A | |
Reach Compliance Code | compliant | |
Body Height | 31.5 mm | |
Body Length or Diameter | 8.4 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 8x31mm | |
Mounting Feature | INLINE/HOLDER | |
Rated Breaking Capacity | 20000 A | |
Rated Current | 6 A | |
Rated Voltage(AC) | 400 V | |
Reference Standard | CE; IEC | |
Surface Mount | NO | |
Terminal Shape | END CAP |
Alternate Parts for C222205
This table gives cross-reference parts and alternative options found for C222205. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C222205, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FR8GG40V6I | Electric Fuse, 6A, 400VAC, 20000A (IR), Inline/holder, | Mersen Electrical Power | C222205 vs FR8GG40V6I |
15023-G | Electric Fuse, 6A, 400VAC, 20000A (IR), Inline/holder, | Mersen Electrical Power | C222205 vs 15023-G |
13023-G | Electric Fuse, 6A, 400VAC, 20000A (IR), Inline/holder, | Mersen Electrical Power | C222205 vs 13023-G |