Part Details for C226STR by Coto Technology USA
Overview of C226STR by Coto Technology USA
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C226STR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AH9270
|
Newark | Coto Mosfet - 1 Form A, 40V, 50M Ohms T&r /Tape-Reel |Coto Technology C226STR RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.1900 | Buy Now |
DISTI #
306-1417-1-ND
|
DigiKey | SSR RELAY SPST-NO 2A 0-40V Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4575 In Stock |
|
$2.4859 / $4.3400 | Buy Now |
DISTI #
816-C226STR
|
Mouser Electronics | Solid State Relays - PCB Mount COTO MOSFET - 1 FORM A, 40V, 50m OHMS T&R RoHS: Compliant | 2785 |
|
$2.5100 / $4.3400 | Buy Now |
|
Onlinecomponents.com | Solid State Relay - SPST-NO (1 Form A) - 1.37VDC Input - 2A, 0 to 40V Load - 85 mOhms - 4-SOP - Gull Wing - Surface Mount. RoHS: Compliant |
680 In Stock |
|
$1.7900 / $2.8500 | Buy Now |
|
Master Electronics | Solid State Relay - SPST-NO (1 Form A) - 1.37VDC Input - 2A, 0 to 40V Load - 85 mOhms - 4-SOP - Gull Wing - Surface Mount. RoHS: Compliant |
680 In Stock |
|
$1.7900 / $2.8500 | Buy Now |
Part Details for C226STR
C226STR CAD Models
C226STR Part Data Attributes
|
C226STR
Coto Technology USA
Buy Now
|
Compare Parts:
C226STR
Coto Technology USA
|
Samacsys Manufacturer | Coto Technology |