Part Details for C22F.0101 by Schurter Electronic Components
Overview of C22F.0101 by Schurter Electronic Components
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C22F.0101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60W2115
|
Newark | Connector, Power Entry, Inlet, Plug, 20A, 250Vac, Connector Type:Iec C22, Current Rating:20A, Voltage Rating:250Vac, Fuse Holder:-, Fuse Size Held:-, Connector Terminals:Quick Connect, Connector Mounting:Flange Mount, Ip Rating:Ip40 Rohs Compliant: Yes |Schurter C22F.0101 Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$39.2000 | Buy Now |
DISTI #
486-2924-ND
|
DigiKey | PWR ENT RCPT IEC320-C22 PANEL QC Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$28.4850 / $41.2700 | Buy Now |
DISTI #
C22F.0101
|
Avnet Americas | C22F APPLIANCE INLET FILTER 20A - Boxed Product (Development Kits) (Alt: C22F.0101) RoHS: Compliant Min Qty: 40 Package Multiple: 20 Lead time: 23 Weeks, 5 Days Container: Box | 0 |
|
$27.8014 / $32.6009 | Buy Now |
DISTI #
693-C22F.0101
|
Mouser Electronics | AC Power Entry Modules C22F INLET FILTER 20A RoHS: Compliant | 0 |
|
$33.3600 / $41.9000 | Order Now |
DISTI #
70259450
|
RS | Module, Power Entry, 20A, Screw Mount, X2 330nF | Schurter C22F.0101 RoHS: Compliant Min Qty: 40 Package Multiple: 1 Lead time: 33 Weeks, 0 Days Container: Bulk | 0 |
|
$37.7100 / $41.9000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 40 Package Multiple: 20 Lead time: 20 Weeks Container: Box | 0Box |
|
$31.6500 | Buy Now |
|
Onlinecomponents.com | C22F APPLIANCE INLET FILTER 20A RoHS: Compliant | 0 |
|
$31.2700 / $45.5800 | Buy Now |
DISTI #
000000000005238469
|
Sager | AC Power Entry Modules C22F INLET FILTER 20A Min Qty: 40 | 0 |
|
$28.8500 / $30.3800 | Buy Now |
DISTI #
C22F.0101
|
Avnet Abacus | (Alt: C22F.0101) RoHS: Compliant Min Qty: 40 Package Multiple: 20 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | C22F APPLIANCE INLET FILTER 20A RoHS: Compliant | 0 |
|
$31.2700 / $45.5800 | Buy Now |
Part Details for C22F.0101
C22F.0101 CAD Models
C22F.0101 Part Data Attributes
|
C22F.0101
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
C22F.0101
Schurter Electronic Components
Mains Power Connector, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 23 Weeks, 5 Days | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |