There are no models available for this part yet.
Overview of C22F.0102 by Schurter Electronic Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AM27C010-200DM/B | Rochester Electronics LLC | 27C010 - 1024K (128K x 8) CMOS EPROM | |
MD28F010-25/B | Rochester Electronics LLC | Replacement for Intel part number MD28F010-25. Buy from authorized manufacturer Rochester Electronics. | |
MD28F010-20/B | Rochester Electronics LLC | Flash |
Price & Stock for C22F.0102 by Schurter Electronic Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
60W2116
|
Newark | Connector, Power Entry, Inlet, Plug, 20A, 250Vac, Current Rating:20A, Voltage Rating:250Vac, Connector Mounting:Panel Mount, Product Range:C22F Series, Contact Termination:Quick Connect, Contact Termination Type:Quick Connect Rohs Compliant: Yes |Schurter C22F.0102 RoHS: Compliant Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$32.3600 / $45.1200 | Buy Now | |
DISTI #
486-2923-ND
|
DigiKey | PWR ENT RCPT IEC320-C22 PANEL QC Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
40 In Stock |
|
$26.8738 / $41.2700 | Buy Now | |
DISTI #
C22F.0102
|
Avnet Americas | C22F APPLIANCE INLET FILTER 20A M5 - Boxed Product (Development Kits) (Alt: C22F.0102) RoHS: Compliant Min Qty: 40 Package Multiple: 20 Lead time: 9 Weeks, 3 Days Container: Box | 0 |
|
$27.8014 / $32.6009 | Buy Now | |
DISTI #
693-C22F.0102
|
Mouser Electronics | AC Power Entry Modules C22F INLET FILTER 20A M5 RoHS: Compliant | 0 |
|
$33.9000 / $41.1400 | Order Now | |
DISTI #
70259451
|
RS | Module, Power Entry, 20A, Medical, Screw Mount, X2 100nF | Schurter C22F.0102 RoHS: Compliant Min Qty: 40 Package Multiple: 1 Lead time: 33 Weeks, 0 Days Container: Bulk | 0 |
|
$40.2300 / $44.7000 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 40 Package Multiple: 20 Lead time: 20 Weeks Container: Box | 0Box |
|
$31.6500 | Buy Now | ||
Onlinecomponents.com | C22F APPLIANCE INLET FILTER 20A M5 RoHS: Compliant | 0 |
|
$31.2700 / $45.5800 | Buy Now | ||
DISTI #
000000000005238470
|
Sager | AC Power Entry Modules C22F INLET FILTER 20A M5 Min Qty: 40 | 0 |
|
$28.8500 / $30.3800 | Buy Now | |
Master Electronics | C22F APPLIANCE INLET FILTER 20A M5 RoHS: Compliant | 0 |
|
$31.2700 / $45.5800 | Buy Now |
CAD Models for C22F.0102 by Schurter Electronic Components
Part Data Attributes for C22F.0102 by Schurter Electronic Components
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SCHURTER AG
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
9 Weeks, 3 Days
|
Samacsys Manufacturer
|
SCHURTER
|
Connector Type
|
MAINS POWER CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Material
|
NOT SPECIFIED
|