Part Details for C22F.1102 by Schurter Electronic Components
Overview of C22F.1102 by Schurter Electronic Components
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C22F.1102
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60W2123
|
Newark | Connector, Power Entry, Inlet, Plug, 16A, 250Vac, Current Rating:16A, Voltage Rating:250Vac, Connector Mounting:Panel Mount, Product Range:C22F Series, Contact Termination:Quick Connect, Contact Termination Type:Quick Connect Rohs Compliant: Yes |Schurter C22F.1102 Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$32.3600 / $45.1200 | Buy Now |
DISTI #
486-2918-ND
|
DigiKey | PWR ENT RCPT IEC320-C22 PANEL QC Min Qty: 1 Lead time: 27 Weeks Container: Bulk |
5 In Stock |
|
$28.4850 / $41.2700 | Buy Now |
DISTI #
C22F.1102
|
Avnet Americas | C22F APPLIANCE INLET FILTER 16A M5 - Boxed Product (Development Kits) (Alt: C22F.1102) RoHS: Compliant Min Qty: 40 Package Multiple: 20 Lead time: 23 Weeks, 5 Days Container: Box | 0 |
|
$27.8014 / $32.6009 | Buy Now |
DISTI #
693-C22F.1102
|
Mouser Electronics | AC Power Entry Modules C22F INLET FILTER 16A M5 RoHS: Compliant | 0 |
|
$32.3900 / $41.1400 | Order Now |
DISTI #
70259458
|
RS | Module, Power Entry, 16A, Screw Mount, X2 100nF | Schurter C22F.1102 RoHS: Compliant Min Qty: 40 Package Multiple: 1 Lead time: 33 Weeks, 0 Days Container: Bulk | 0 |
|
$40.2300 / $44.7000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 40 Package Multiple: 20 Lead time: 20 Weeks Container: Box | 0Box |
|
$31.6500 | Buy Now |
|
Onlinecomponents.com | C22F APPLIANCE INLET FILTER 16A M5 RoHS: Compliant | 0 |
|
$31.2700 / $45.5800 | Buy Now |
DISTI #
000000000005238477
|
Sager | AC Power Entry Modules C22F INLET FILTER 16A M5 Min Qty: 40 | 0 |
|
$28.8500 / $30.3800 | Buy Now |
|
Master Electronics | C22F APPLIANCE INLET FILTER 16A M5 RoHS: Compliant | 0 |
|
$31.2700 / $45.5800 | Buy Now |
Part Details for C22F.1102
C22F.1102 CAD Models
C22F.1102 Part Data Attributes
|
C22F.1102
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
C22F.1102
Schurter Electronic Components
Mains Power Connector, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 23 Weeks, 5 Days | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |