Part Details for C22G50I by Eaton Bussmann
Overview of C22G50I by Eaton Bussmann
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C22G50I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99M2589
|
Newark | Cylindrical Fuse 22X58 50A Gg 690V Ac |Eaton Bussmann C22G50I RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
000000000002491425
|
Sager | Specialty Fuses 2X58 50A/IND CYL GG 22 | 0 |
|
Buy Now |