Part Details for C22S-DLH-G-K10-120 by Eaton Corporation
Overview of C22S-DLH-G-K10-120 by Eaton Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C22S-DLH-G-K10-120
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44T9848
|
Newark | Pushbutton Switch, Spst, 2A, 120V, Screw, Product Range:Rmq Compact C22 Series, Panel Cutout Diameter:22.5Mm, Contact Configuration:Spst-No, Switch Operation:Momentary, Pushbutton Actuator Style:Round Raised, Contact Voltage Vac:24V Rohs Compliant: No |Eaton C22S-DLH-G-K10-120 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |